Filter Your Search
1 - 10 of 363 results
|
EMS12GJF-2.375MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 2.375 MHz | 100 % | 15 pF | 2.5 V | CMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | unknown | Clock | ||||||||||
|
EMS42GHF-2.375M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 163 | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | |||||||||||||||||||||||||||
|
EMS23DJF-2.375M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 1 PPM/FIRST YEAR | CMOS | 163 | Clock | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | |||||||||||||||||||||||||
|
EMS13DJF-2.375M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 2.375 MHz | 50 % | 15 pF | 3.3 V | CMOS | EMS13 | POWER DOWN; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | unknown | Clock | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | ||||||
|
EMS13HHF-2.375M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 163 | Clock | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | |||||||||||||||||||||||||||
|
EMS42GHF-2.375MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 2.375 MHz | 100 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 1.0mm | ECLIPTEK CORP | unknown | Clock | ||||||||||
|
EMS23GKF-2.375M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 163 | Clock | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | |||||||||||||||||||||||||||
|
F237R-4.000MHZ-FM0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 4 MHz | 15 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.6mm x 2.1mm x 1.0mm | FOX ELECTRONICS | compliant | Clock | ||||||||||
|
F237R-54.000MHZ
Fox Electronics
|
Check for Price | Transferred | FOX ELECTRONICS | compliant | ||||||||||||||||||||||||||||||||
|
EMS12GKF-2.375M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 2.375 MHz | 100 % | 15 pF | 2.5 V | CMOS | BULK | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | unknown | Clock | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | ROHS AND REACH COMPLIANT, PLASTIC, SMD, 4 PIN |