Filter Your Search
1 - 1 of 1 results
|
F25L008A-100PAIG
Elite Semiconductor Memory Technology Inc
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 100 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 75 µA | 40 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.23 mm | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | SOIC | 0.200 INCH, LEAD FREE, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 |