Filter Your Search
1 - 1 of 1 results
|
F2H-12DRT
Thomas & Betts
|
Check for Price | Obsolete | 12 | 2 | 2 mm | 2 | 2.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | SN-PB ON NI | RIGHT ANGLE | BOARD CONNECTOR | WITH STANDOFFS | 500VAC V | NO | 1 GΩ | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 150u inch | SOLDER | 0.268 inch | 0.454 inch | 0.564 inch | 0.103 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 |