Filter Your Search
1 - 2 of 2 results
|
F2H-18DSG
Thomas & Betts
|
Check for Price | Obsolete | 18 | 2 | 2 mm | 2 | 2.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | LATCHED | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.326 inch | 0.325 inch | 0.8 inch | 0.11 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
F2H-18DSG
ABB Installation Products Inc
|
Check for Price | Obsolete | 18 | 2 | 2 mm | 2 | 2.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | LATCHED | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.326 inch | 0.325 inch | 0.8 inch | 0.11 inch | ABB INSTALLATION PRODUCTS INC | unknown |