Filter Your Search
1 - 10 of 42 results
|
F2S-R100-FT
RCD Components Inc
|
Check for Price | Active | 100 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | FLAME PROOF, SEMI-PRECISION | 70 °C | NO | 400 V | e0/e3 | 200 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | TIN LEAD/MATTE TIN | WIRE | 800 µm | 4 mm | 10.67 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | |||||||
|
F2S-R10-GTQ
RCD Components Inc
|
Check for Price | No | No | Active | 100 mΩ | 2 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | FLAME PROOF, SEMI-PRECISION | 70 °C | NO | 400 V | e0 | 200 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 4 mm | 10.67 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | |||||
|
F2S-R10-GTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 100 mΩ | 2 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | FLAME PROOF, SEMI-PRECISION | 70 °C | NO | 400 V | e3 | 200 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 4 mm | 10.67 mm | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | |||||
|
F2S-R100-FTQ
RCD Components Inc
|
Check for Price | No | No | Active | 100 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | FLAME PROOF, SEMI-PRECISION | 70 °C | NO | 400 V | e0 | 200 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 4 mm | 10.67 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | |||||
|
F2S-R107-FB
RCD Components Inc
|
Check for Price | Active | 107 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | FLAME PROOF, SEMI-PRECISION | 70 °C | NO | 400 V | e0/e3 | 200 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | TIN LEAD/MATTE TIN | WIRE | 800 µm | 31.7 mm | 4 mm | 10.67 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | ||||||
|
F2S-R102-FT
RCD Components Inc
|
Check for Price | Active | 102 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | FLAME PROOF, SEMI-PRECISION | 70 °C | NO | 400 V | e0/e3 | 200 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | TIN LEAD/MATTE TIN | WIRE | 800 µm | 4 mm | 10.67 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | |||||||
|
MPF2S-R10-JBQ
RCD Components Inc
|
Check for Price | No | No | Active | 100 mΩ | 5 % | 2 W | 3815 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | MPF | 25 °C | YES | 350 V | e0 | 165 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | RCD COMPONENTS INC | , 3815 | compliant | EAR99 | |||||||||
|
MPF2S-R10-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 100 mΩ | 5 % | 2 W | 3815 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | MPF | 25 °C | YES | 350 V | e3 | 165 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | MELF, ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
F2S-R10-JB
RCD Components Inc
|
Check for Price | Active | 100 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | FLAME PROOF, SEMI-PRECISION | 70 °C | NO | 400 V | e0/e3 | 200 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | TIN LEAD/MATTE TIN | WIRE | 800 µm | 31.7 mm | 4 mm | 10.67 mm | RCD COMPONENTS INC | Axial, | compliant | EAR99 | ||||||
|
F2S-R105-FTQ
RCD Components Inc
|
Check for Price | No | No | Active | 105 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | FLAME PROOF, SEMI-PRECISION | 70 °C | NO | 400 V | e0 | 200 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 4 mm | 10.67 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 |