Filter Your Search
1 - 6 of 6 results
|
GDTF2TVS6.0A
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 6 V | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.37 V | 200 W | S-XXUC-N | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UNSPECIFIED | GOOD-ARK ELECTRONICS CO LTD | S-XXUC-N | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
F2TVS60A
Surge Components Inc
|
Check for Price | Yes | Active | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 73.7 V | 200 W | R-PDSO-F2 | AEC-Q101 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SURGE COMPONENTS INC | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | |||
|
GDTF2TVS60A
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 60 V | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 73.7 V | 200 W | S-XXUC-N | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UNSPECIFIED | GOOD-ARK ELECTRONICS CO LTD | S-XXUC-N | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
F2TVS60A
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 1 W | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 73.7 V | 200 W | R-PDSO-F2 | 1 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||
|
F2TVS6.0A
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 1 W | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 7.37 V | 200 W | R-PDSO-F2 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | GOOD-ARK ELECTRONICS CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
F2TVS6.0A
Surge Components Inc
|
Check for Price | Yes | Active | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.37 V | 200 W | R-PDSO-F2 | AEC-Q101 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SURGE COMPONENTS INC | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 |