Filter Your Search
1 - 1 of 1 results
|
F320J107MBA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 6.3 V | 1.102 A | 20 % | 1411 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | F32 | 63 µA | F32(6.3 VOLT) | 0.08 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 1.9 mm | 3.5 mm | 2.8 mm | NICHICON CORP | , 1411 | unknown | EAR99 | 8532.22.00 |