Filter Your Search
1 - 6 of 6 results
|
F3345-400
Fox Electronics
|
$4.4110 | Yes | Yes | Obsolete | 40 MHz | 100 % | 5 V | HCMOS | NO | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | FOX ELECTRONICS | compliant | EAR99 | Clock | Fox | |||||||||||
|
F3345-400MHZTR
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/LSTTL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | ||||||
|
F3345-400-T1
Fox Electronics
|
Check for Price | Yes | Obsolete | 40 MHz | 100 % | 5 V | HCMOS | TR | NO | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | FOX ELECTRONICS | unknown | Clock | |||||||||||||
|
F3345-400-T2
Fox Electronics
|
Check for Price | Yes | Obsolete | 40 MHz | 100 % | 5 V | HCMOS | TR | NO | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | FOX ELECTRONICS | unknown | Clock | |||||||||||||
|
F3345-40.000MHZ-AE0
Fox Electronics
|
Check for Price | Yes | Transferred | 40 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | ROHS COMPLIANT, SMD, 4 PIN | |||||
|
F3345-400MHZ
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/LSTTL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | compliant | Clock |