Filter Your Search
1 - 10 of 1,849 results
|
NCT08DH160F374TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 16 Ω | 3 % | 130 mW | 3740 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
NCT08DF270F374TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 27 Ω | 1 % | 130 mW | 3740 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
NCT04AJ470F374TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 47 Ω | 5 % | 110 mW | 3740 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | CHIP, 0402, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
NCT04DG360F374TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 36 Ω | 2 % | 110 mW | 3740 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | , | compliant | EAR99 | 8533.21.00.30 | ||
|
NCT08DG6R8F374TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 6.8 Ω | 2 % | 130 mW | 3740 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
NCT08AK2R0F374TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 2 Ω | 10 % | 130 mW | 3740 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
NCT04DG510F374TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 51 Ω | 2 % | 110 mW | 3740 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | CHIP, 0402, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
NCT08EJ470F374TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 47 Ω | 5 % | 130 mW | 3740 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
NCT08DG160F374TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 16 Ω | 2 % | 130 mW | 3740 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
NCT08DG750F374TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 75 Ω | 2 % | 130 mW | 3740 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | , | compliant | EAR99 | 8533.21.00.30 |