Filter Your Search
1 - 10 of 45 results
|
F4101R1.544000AM0
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | |||||||||||||||||||||||||||||
|
F4101R-50.000MHZ-AM0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 100 % | 15 pF | 5 V | HCMOS | STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5.2mm x 1.5mm | FOX ELECTRONICS | compliant | ROHS COMPLIANT, SMD, 4 PIN | Clock | |||||||||
|
F4101-0.012MHZ-AE0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 12 kHz | 100 % | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | ||||||||||
|
F4101-170.000-AE0
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | |||||||||||||||||||||||||||||
|
F4101R-018
Fox Electronics
|
Check for Price | Yes | Transferred | 12 kHz | 1.8 MHz | 170 MHz | 5 V | 18 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | FOX ELECTRONICS | compliant | ||||||||||||||||||
|
F4101-1.544MHZ-AE0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 1.544 MHz | 100 % | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5.2mm x 1.5mm | FOX ELECTRONICS | compliant | LEAD FREE, SMD, 4 PIN | Clock | |||||||||
|
F4101R-162.000MHZ-AM0
Fox Electronics
|
Check for Price | Yes | Transferred | 162 MHz | 100 % | 15 pF | 5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | ||||||||||||
|
F4101
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) | FOX ELECTRONICS | compliant | |||||||||||||||||||||||||||||
|
F4101-170.000MHZ-AC0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 170 MHz | 100 % | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | ||||||||||
|
F4101R-100
Fox Electronics
|
Check for Price | Yes | Transferred | 12 kHz | 10 MHz | 170 MHz | 5 V | 18 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | FOX ELECTRONICS | compliant | DILCC4,.2,200 |