Filter Your Search
1 - 10 of 20 results
|
F4305R-1.5440-AM0
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | |||||||||||||||||||||||
|
F4305-1.544MHZ-BE0
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 1.544 MHz | 50 % | 15 pF | 2.85 V | HCMOS | F4305 | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 2.9925 V | 2.7075 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5.2mm x 1.5mm | FOX ELECTRONICS | compliant | EAR99 | Clock | ||
|
F4305-1.544MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | |||||||||||||||||||||||
|
F4305-80.0000-AE0
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | |||||||||||||||||||||||
|
F43051.544MHZBE2000
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | |||||||||||||||||||||||
|
F4305R-80.000MHZ-BM0
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 80 MHz | 50 % | 15 pF | 2.85 V | HCMOS | F4305R | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 2.9925 V | 2.7075 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5.2mm x 1.5mm | FOX ELECTRONICS | compliant | EAR99 | Clock | ||
|
F4305R-80.000MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | |||||||||||||||||||||||
|
F4305-80.000MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | |||||||||||||||||||||||
|
F4305-1.5440-AE0
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | |||||||||||||||||||||||
|
F4305R1.544MHZBM2000
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant |