Filter Your Search
1 - 5 of 5 results
|
F549R-4.000MHZ-HM0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 4 MHz | 10 % | 15 pF | 2.5 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 5.0mm x 3.2mm x 1.05mm | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | Clock | ||||
|
F549R-4.000MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | ||||||||||||||||||||||||
|
F549R-54.000MHZ-HM0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 54 MHz | 10 % | 15 pF | 2.5 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 5.0mm x 3.2mm x 1.05mm | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | Clock | ||||
|
F549R-FREQ-HM0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 10 % | 15 pF | 2.5 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 54 MHz | 4 MHz | 5 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 5.0mm x 3.2mm x 1.05mm | FOX ELECTRONICS | compliant | Clock | ||||
|
F549R-54.000MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant |