Filter Your Search
1 - 3 of 3 results
|
F720J158MMCAQ2
Kyocera AVX Components
|
$1.9100 | Yes | Active | 1.5 mF | 6.3 V | 447 mA | 20 % | 2824 | 140 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 95 µA | 0.45 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 2 mm | 7.2 mm | 6 mm | AVX CORP | , 2824 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
F720J158MMC
Kyocera AVX Components
|
$3.3758 | Yes | Active | 1.5 mF | 6.3 V | 1.118 A | 20 % | 140 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100 KHZ AND 20CEL | 95 µA | 0.45 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 2 mm | 7.2 mm | 6 mm | AVX CORP | , | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
F720J158MMC
Nichicon Corporation
|
Check for Price | Yes | Yes | Transferred | 1.5 mF | 6.3 V | 20 % | 2824 | 140 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | F72 | 95 µA | F72 | 0.45 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 2 mm | 7.2 mm | 6 mm | NICHICON CORP | , 2824 | compliant | EAR99 | 8532.22.00 | Nichicon |