Filter Your Search
1 - 10 of 46 results
|
F721C476KRC
Kyocera AVX Components
|
$1.0000 | Yes | Obsolete | 47 µF | 16 V | 173 mA | 10 % | 2824 | 800 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 7.5 µA | 0.06 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 1.2 mm | 7.2 mm | 6 mm | AVX CORP | , 2824 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
F721C337KMCAQ2
Kyocera AVX Components
|
$1.4950 | Yes | Active | 330 µF | 16 V | 374 mA | 10 % | 2824 | 200 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 52.8 µA | 0.45 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 2 mm | 7.2 mm | 6 mm | AVX CORP | , 2824 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
F721C227MMCAQ2
Kyocera AVX Components
|
$1.6271 | Yes | Active | 220 µF | 16 V | 374 mA | 20 % | 2824 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 35.2 µA | 0.12 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 2 mm | 7.2 mm | 6 mm | AVX CORP | , 2824 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
F721C337MMCAQ2
Kyocera AVX Components
|
$1.6543 | Yes | Active | 330 µF | 16 V | 374 mA | 20 % | 2824 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 52.8 µA | 0.45 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 2 mm | 7.2 mm | 6 mm | AVX CORP | , 2824 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
F721C686MRC
Kyocera AVX Components
|
$2.0819 | Yes | End Of Life | 68 µF | 16 V | 179 mA | 20 % | 2824 | 750 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 10.9 µA | 0.06 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | WRAPAROUND | 1.2 mm | 7.2 mm | 6 mm | AVX CORP | , 2824 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
F721C686KRC
Kyocera AVX Components
|
$2.2901 | Yes | Obsolete | 68 µF | 16 V | 179 mA | 10 % | 2824 | 750 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 10.9 µA | 0.06 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 1.2 mm | 7.2 mm | 6 mm | AVX CORP | , 2824 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
F721C336KRC
Kyocera AVX Components
|
$52.3456 | Yes | Obsolete | 33 µF | 16 V | 163 mA | 10 % | 2824 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 5.3 µA | 0.06 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 1.2 mm | 7.2 mm | 6 mm | AVX CORP | , 2824 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
F721C336MRC
Kyocera AVX Components
|
$53.1793 | Yes | End Of Life | 33 µF | 16 V | 163 mA | 20 % | 2824 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 5.3 µA | 0.06 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | WRAPAROUND | 1.2 mm | 7.2 mm | 6 mm | AVX CORP | , 2824 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
F721C336KRM
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 16 V | 10 % | 2824 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5.28 µA | 0.06 | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | WRAPAROUND | AVX CORP | , 2824 | compliant | EAR99 | 8532.21.00.50 | |||||||||||
|
F721C336MRC
Nichicon Corporation
|
Check for Price | Yes | Yes | Transferred | 33 µF | 16 V | 20 % | 2824 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | F72 | 5.28 µA | F72 | 0.06 | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | WRAPAROUND | 1.2 mm | 7.2 mm | 6 mm | NICHICON CORP | , 2824 | unknown | EAR99 | 8532.22.00 |