Filter Your Search
1 - 10 of 2,962 results
|
F821K33S3NN63J5R
Vishay Intertechnologies
|
$0.1452 | Yes | Active | 820 pF | 1 kV | 10 % | S3N | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -3300+/-2500ppm/Cel ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | Bulk | NO | Tin (Sn) - hot dipped | 5 mm | WIRE | 8.5 mm | 8.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay | ||||
|
F821K53S3NR63K7R
Vishay Intertechnologies
|
$0.2559 | Yes | Active | 820 pF | 3 kV | 10 % | S3N | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -3300+/-2500ppm/Cel ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | Bulk | NO | Tin (Sn) - hot dipped | 7.5 mm | WIRE | 13.5 mm | 13.5 mm | 5.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay | ||||
|
C17CF821K-5WN-C4T
Knowles Capacitors
|
Check for Price | Yes | Active | 820 pF | 50 V | 10 % | 1111 | NP0 | 10 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin (Sn) | WRAPAROUND | 3.048 mm | 2.794 mm | 2.794 mm | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | |||||
|
C17CF821K-5QN-C1P
Knowles Capacitors
|
Check for Price | Yes | Active | 820 pF | 50 V | 10 % | 1111 | NP0 | 10 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.048 mm | 2.794 mm | 2.794 mm | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | |||||
|
C22CF821K-7PN-X0B
Knowles Capacitors
|
Check for Price | Yes | Active | 820 pF | 1 kV | 10 % | 2222 | NP0 | 10 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||||||||
|
C17CF821K-5YN-X3T
Knowles Capacitors
|
Check for Price | No | Active | 820 pF | 50 V | 10 % | 1111 | NP0 | 10 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.048 mm | 2.794 mm | 2.794 mm | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | ||||||
|
C40CF821K-7VN-Y1P
Knowles Capacitors
|
Check for Price | No | Active | 820 pF | 1 kV | 10 % | 3838 | NP0 | 10 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.962 mm | 9.652 mm | 9.652 mm | KNOWLES PRECISION DEVICES | , 3838 | compliant | EAR99 | ||||||
|
C18CF821K-5VN-X1B
Knowles Capacitors
|
Check for Price | No | Active | 820 pF | 50 V | 10 % | 1111 | NP0 | 10 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.048 mm | 2.794 mm | 2.794 mm | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | ||||||
|
C17CF821K-5TN-A0T
Knowles Capacitors
|
Check for Price | No | Active | 820 pF | 50 V | 10 % | 1111 | NP0 | 10 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.048 mm | 2.794 mm | 2.794 mm | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | |||||
|
C18CF821K-5QN-A5V
Knowles Capacitors
|
Check for Price | Yes | Active | 820 pF | 50 V | 10 % | 1111 | NP0 | 10 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.794 mm | 2.794 mm | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 |