Filter Your Search
1 - 1 of 1 results
|
F911C226MBEAJ6
Kyocera AVX Components
|
Check for Price | Yes | Active | 22 µF | 16 V | 299 mA | 20 % | 1411 | 950 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.5 µA | 0.08 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | WRAPAROUND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | CHIP | compliant | EAR99 | 8532.21.00.50 |