Parametric results for: F930G157KBA under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: f930g157kba
Select parts from the table below to compare.
Compare
Compare
F930G157KBA
Kyocera AVX Components
Check for Price Yes Active 150 µF 4 V 139 mA 10 % 1210 700 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 6 µA 0.16 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES J BEND 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1411 compliant EAR99 8532.21.00.50
F930G157KBA
Nichicon Corporation
Check for Price Yes Yes Transferred 150 µF 4 V 10 % 1411 700 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 6 µA 0.16 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.9 mm 3.5 mm 2.8 mm NICHICON CORP , 1411 unknown EAR99 8532.22.00
F930G157KBAAJ6
Kyocera AVX Components
Check for Price Yes Yes Active 150 µF 4 V 139 mA 10 % 1210 700 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 6 µA 0.16 AEC-Q200 125 °C -55 °C 2 SMT TR, 7 INCH YES J BEND 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1411 compliant EAR99 8532.21.00.50