Filter Your Search
1 - 4 of 4 results
|
F930G476MBABMA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 µF | 4 V | 20 % | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | AVX CORP | , | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
F930G476MBA
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 4 V | 20 % | 1411 | 1 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 1.9 mm | 3.5 mm | 2.8 mm | NICHICON CORP | , 1411 | unknown | EAR99 | 8532.21.00.50 | |||||||
|
F930G476MBABMA
Nichicon Corporation
|
Check for Price | Yes | Active | 47 µF | 4 V | 20 % | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | AVX CORP | , | compliant | EAR99 | 8532.21.00.50 | |||||||||||
|
F930G476MBA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 µF | 4 V | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.9 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 |