Filter Your Search
1 - 2 of 2 results
|
F970G335MAA
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 µF | 4 V | 20 % | 1306 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | F97 | 125 °C | -55 °C | 2 | SMT | 1.7 mm | 3.2 mm | 1.6 mm | NICHICON CORP | , 1306 | unknown | EAR99 | ||||||||||||
|
F970G335MAA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 3.3 µF | 4 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |