Filter Your Search
1 - 3 of 3 results
|
F971A336KCC
Kyocera AVX Components
|
Check for Price | Yes | Active | 33 µF | 10 V | 126 mA | 10 % | 2312 | 1.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.3 µA | 0.06 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
F971A336KCCHT3
Kyocera AVX Components
|
Check for Price | Yes | Active | 33 µF | 10 V | 126 mA | 10 % | 2312 | 1.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.3 µA | 0.06 | AEC-Q200 | 135 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
F971A336KCC
Nichicon Corporation
|
Check for Price | Yes | Yes | Transferred | 33 µF | 10 V | 10 % | 2312 | 1.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | F97 | 3.3 µA | F97 | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 6 mm | 3.2 mm | NICHICON CORP | , 2312 | unknown | EAR99 | 8532.22.00 |