Filter Your Search
1 - 2 of 2 results
|
F980J107MSA
Kyocera AVX Components
|
$0.4275 | Yes | Obsolete | 100 µF | 6.3 V | 30 mA | 20 % | 0805 | 8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 63 µA | 0.5 | 125 °C | -55 °C | 2 | SMT | TR | YES | ONE SURFACE | 800 µm | 2 mm | 1.25 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
F980J107MSA
Nichicon Corporation
|
Check for Price | Yes | Yes | Transferred | 100 µF | 6.3 V | 20 % | 0805 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | F98 | F98 | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | 800 µm | 2 mm | 1.25 mm | NICHICON CORP | , 0805 | unknown | EAR99 | 8532.22.00 |