Filter Your Search
1 - 1 of 1 results
|
F981A226MSAAS1
Kyocera AVX Components
|
$0.4217 | Yes | Yes | Active | 22 µF | 10 V | 40 mA | 20 % | 0805 | 4.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.2 µA | 0.2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | ONE SURFACE | 800 µm | 2 mm | 1.25 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.21.00.50 |