Filter Your Search
1 - 2 of 2 results
|
FA1-NBRJ-C01-3
Amphenol Corporation
|
Check for Price | Active | 1 | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | GOLD (30) OVER NICKEL | RIGHT ANGLE | RF SMB CONNECTOR | APPLICABLE CABLES: RG 174/U, RG 188A/U, RG 316/U | NO | 1 | NO | NO | e4 | NO | JACK | RG-174/U, RG-188A/U, RG-316/U | GOLD (30) OVER NICKEL | COAX | SNAP | GENERAL PURPOSE | NO | NICKEL | CRIMP/SOLDER | 0.488 inch | 0.673 inch | 0.543 inch | AMPHENOL CORP | unknown | Amphenol | ||||||||||
|
3FA1-NBRJ-C01-3
Amphenol Corporation
|
Check for Price | Active | 1 | 50 Ω | 1.5 | FEMALE | 100 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | ZINC ALLOY | RIGHT ANGLE | RF SMB CONNECTOR | APPLICABLE CABLES: RG-174; RG-188; RG-316 | 1131VAC V | NO | 1 | 3 GHz | -40 °C | 85 °C | JACK | RG-174, RG-188, RG-316 | COAX | SNAP | WITH CABLE ASSEMBLY | NO | TIN | CRIMP | 0.433 inch | 0.787 inch | 0.543 inch | 0.197 inch | AMPHENOL CORP | unknown |