Filter Your Search
1 - 1 of 1 results
|
FA24C0G2W272JNU00
TDK Corporation
|
Check for Price | Yes | Active | 2.7 nF | 450 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN OVER NICKEL | 5 mm | WIRE | 5.5 mm | 4.5 mm | 3 mm | TDK CORP | , | compliant | EAR99 | 8532.24.00.60 | TDK |