Filter Your Search
1 - 1 of 1 results
|
FA24X7S2A684KRU00
TDK Corporation
|
Check for Price | Yes | Active | 680 nF | 100 V | 10 % | X7S | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN OVER NICKEL | 5 mm | WIRE | 5.5 mm | 4.5 mm | 3 mm | TDK CORP | , | compliant | EAR99 | 8532.24.00.60 | TDK |