Filter Your Search
1 - 10 of 80 results
|
FAN4040BES35X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | AUTOMOTIVE | 0.2 % | e3 | Not Qualified | 1 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-236 | YES | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | , TO-236 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
FAN4040CES325X
Rochester Electronics LLC
|
Check for Price | No | Contact Manufacturer | TWO TERMINAL VOLTAGE REFERENCE | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
FAN4040CES333
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 3.258 V | 3.342 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 3 | ||||||||||
|
FAN4040DIS325
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 2.5 V | 2.451 V | 2.549 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 150 ppm/°C | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 3 | ||||||||||
|
FAN4040AES35X
Rochester Electronics LLC
|
Check for Price | No | Contact Manufacturer | TWO TERMINAL VOLTAGE REFERENCE | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
FAN4040CIS333
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 3.262 V | 3.338 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 3 | ||||||||||
|
FAN4040AIS3-2.5
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 2.481 V | 2.519 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 0.1 % | R-PDSO-G3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | FAIRCHILD SEMICONDUCTOR CORP | TSOP, TO-236 | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 3 | |||
|
FAN4040AIS3-3.3
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 3.275 V | 3.325 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 0.1 % | R-PDSO-G3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | FAIRCHILD SEMICONDUCTOR CORP | TSOP, TO-236 | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 3 | ||||
|
FAN4040DES333X
Rochester Electronics LLC
|
Check for Price | No | Contact Manufacturer | TWO TERMINAL VOLTAGE REFERENCE | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
FAN4040DES325X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | AUTOMOTIVE | 1 % | e3 | Not Qualified | 1 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-236 | YES | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | , TO-236 | unknown | EAR99 | 8542.39.00.01 |