Filter Your Search
1 - 4 of 4 results
|
FAP-20-08-4-2-0AF
Yamaichi Electronics Co Ltd
|
Check for Price | Yes | Active | 20 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | YES | 94V-0 | PLUG | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
FAP-20-08-4-2-0BF
Yamaichi Electronics Co Ltd
|
Check for Price | Yes | Active | 20 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | YES | 94V-0 | PLUG | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
FAP-20-08#4
Yamaichi Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SOLDER | YAMAICHI ELECTRONICS CO LTD | unknown | |||||||||||||||||||||||||||||
|
FAP-20-08-4-2-0BS
Yamaichi Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL | -20 °C | 105 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | 12u inch | SOLDER | 1.299 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 |