Filter Your Search
1 - 2 of 2 results
|
FB00CDY
Microchip Technology Inc
|
Check for Price | Obsolete | 50 mA | NO | THROUGH HOLE MOUNT | 1 A | 500 V | 10 mA | MIL-28750 | SINGLE WITH BUILT-IN DIODE | DC | 600 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 120 °C | -55 °C | 1 | 4.83 mm | 11.6 mm | TELEDYNE COMPONENTS | unknown | 8541.40.95.00 | ||||||
|
FB00CDY
Teledyne Technologies Inc
|
Check for Price | No | Active | 25 mA | 1 A | 500 V | SINGLE WITH BUILT-IN DIODE | 600 mΩ | TRANSISTOR OUTPUT SSR | e4 | 120 °C | -55 °C | 1 | GOLD | TELEDYNE TECHNOLOGIES INC | compliant | 8541.40.95.00 | HERMETIC SEALED, METAL, MINIDIP-6 |