Filter Your Search
1 - 10 of 122 results
|
FB100-28-240140
Pancon Corporation
|
Check for Price | Yes | Yes | End Of Life | 28 | 1 | 2.54 mm | MALE | BOARD | GOLD (150) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | ITW PANCON | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
FB100-20-685140
Pancon Corporation
|
Check for Price | Yes | Yes | End Of Life | 20 | 1 | 2.54 mm | MALE | BOARD | GOLD (150) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | ITW PANCON | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
FB100-28-105140
Grayhill Inc
|
Check for Price | Active | 28 | 1 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | F | NO | NO | NO | e4 | NO | 94V-0 | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | GRAYHILL INC | unknown | ||||||||||
|
FB100-26-240120
Grayhill Inc
|
Check for Price | Active | 26 | 1 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | F | NO | NO | NO | e4 | NO | 94V-0 | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | GRAYHILL INC | unknown | ||||||||||
|
FB100-26-105140
Grayhill Inc
|
Check for Price | Active | 26 | 1 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | F | NO | NO | NO | e4 | NO | 94V-0 | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | GRAYHILL INC | unknown | ||||||||||
|
FB100-29-685120
Grayhill Inc
|
Check for Price | Active | 29 | 1 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | F | NO | NO | NO | e4 | NO | 94V-0 | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | GRAYHILL INC | unknown | ||||||||||
|
FB100-29-240140
Grayhill Inc
|
Check for Price | Active | 29 | 1 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | F | NO | NO | NO | e4 | NO | 94V-0 | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | GRAYHILL INC | unknown | ||||||||||
|
FB100-24-685140
Grayhill Inc
|
Check for Price | Active | 24 | 1 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | F | NO | NO | NO | e4 | NO | 94V-0 | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | GRAYHILL INC | unknown | ||||||||||
|
FB100-23-240120
Grayhill Inc
|
Check for Price | Active | 23 | 1 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | F | NO | NO | NO | e4 | NO | 94V-0 | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | GRAYHILL INC | unknown | ||||||||||
|
FB100-28-105120
Pancon Corporation
|
Check for Price | Yes | Yes | End Of Life | 28 | 1 | 2.54 mm | MALE | BOARD | GOLD (150) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | ITW PANCON | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |