Filter Your Search
1 - 2 of 2 results
|
FB5006M
Fagor Electrónica
|
Check for Price | Yes | Active | 50 A | 1.1 V | 5 µA | SILICON | 250 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 400 A | 1 | 600 V | S-PUFM-D4 | e4 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SILVER | SOLDER LUG | UPPER | FAGOR ELECTRONICA S COOP | S-PUFM-D4 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
FB5006
Fagor Electrónica
|
Check for Price | Yes | Active | 50 A | 1.1 V | 10 pA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 500 A | 1 | Not Qualified | S-PUFM-D4 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Nickel (Ni) | SOLDER LUG | UPPER | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 |