Filter Your Search
1 - 1 of 1 results
|
FC1-15-L1-T-TR
Samtec Inc
|
$1.3615 | Yes | Yes | Active | 15 | 1 | 1 mm | 2 | 2 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL (50) | STRAIGHT | FFC/FPC CONNECTOR | STAGGERED CONFIGURATION | 1000VAC V | NO | LIF N | 5 GΩ | LIF N | NO | NO | e3 | NO | UL | -65 °C | 105 °C | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.109 inch | 0.208 inch | 0.682 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 |