Filter Your Search
1 - 10 of 3,169 results
|
FC1206K2030BSTF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 203 Ω | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e1 | 155 °C | -55 °C | Rectangular | 2 | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 381 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
FC1206K24R3BTBSTF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 24.3 Ω | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 381 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 | |||
|
FC1206K1001BST5
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 kΩ | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e1 | 155 °C | -55 °C | Rectangular | 2 | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 381 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
FC1206K80R6BTBT
Vishay Intertechnologies
|
Check for Price | No | Active | 80.6 Ω | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 75 V | e0 | 125 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | ONE SURFACE | 381 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||
|
FC1206K2290DTT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 229 Ω | 0.5 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 75 V | e4 | 125 °C | -55 °C | Chip | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 381 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||
|
FC1206K6120BGT3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 612 Ω | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
FC1206K8760BTBS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 876 Ω | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper - with Nickel barrier | WRAPAROUND | 381 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
FC1206K27R1DST1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 27.1 Ω | 0.5 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e1 | 155 °C | -55 °C | Rectangular | 2 | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 381 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
FC1206K1600BTT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 160 Ω | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 75 V | e4 | 125 °C | -55 °C | Chip | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 381 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||
|
FC1206K1180BTWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 118 Ω | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e4 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |