Filter Your Search
1 - 2 of 2 results
|
FCC17-E09PA-41BG
Amphenol Corporation
|
Check for Price | No | No | Obsolete | 9 | MALE | BOARD | POLYETHYLENE | 1/E | STEEL | GOLD (50) OVER NICKEL | D SUBMINIATURE CONNECTOR | YES | NO | NO | e0 | NO | 94V-0 | TIN LEAD | PHOSPHOR BRONZE | NO | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | compliant | |||||||||||||||||||||||||||
|
FCC17-E09PA-41B
Amphenol Corporation
|
Check for Price | No | No | Obsolete | 9 | 2 | 2.7432 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | POLYETHYLENE | 1/E | STEEL | GOLD (15) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 600VAC V | YES | 3 GΩ | NO | NO | e0 | NO | UL, CSA | 94V-0 | -40 °C | 85 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | NO | HOLE .115-.125 | INSERT | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.43 inch | 1.213 inch | 0.15 inch | AMPHENOL CORP | compliant |