Filter Your Search
1 - 1 of 1 results
|
FCC57-22360-6B0
Amphenol Corporation
|
Check for Price | No | Obsolete | 36 | 2 | 2.159 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | STEEL | AU ON NI | RIGHT ANGLE | WITH SPRING LATCHES | 600VDC V | YES | 3 GΩ | e0 | UL, CSA | -40 °C | 85 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | 0.085 inch | M3 | INSERT | RECTANGULAR | 4.2926 mm | 30u inch | TIN | SOLDER | 0.61 inch | 0.708 inch | 2.637 inch | 0.178 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 |