Filter Your Search
1 - 2 of 2 results
|
FCE17-E09SA-21BG
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 9 | 2 | 2.7432 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 1/E | STEEL | MATTE TIN | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | YES | 3 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | SOCKET | MATTE TIN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.256 inch | 1.213 inch | 0.15 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown | ||
|
FCE17-E09SA-21B
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 9 | 2 | 2.7432 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 1/E | STEEL | MATTE TIN | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | YES | 3 GΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | SOCKET | Matte Tin (Sn) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.256 inch | 1.213 inch | 0.15 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown |