Filter Your Search
1 - 2 of 2 results
|
FCE17-B25PA-410
Amphenol Corporation
|
Check for Price | Yes | Active | GOLD (15) OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | e3 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | Amphenol | |||||||||||||||||||||||||||||||||||||||
|
FCE17-B25PA-410G
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.76 mm | 2 | 5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | MATTE TIN | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | YES | NO | NO | e3 | NO | 94V-0 | SPLIT BOARD LOCK | Matte Tin (Sn) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.11 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.494 inch | 0.489 inch | 2.088 inch | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT |