Filter Your Search
1 - 2 of 2 results
|
FCE17-C37SC-480G
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 37 | 2 | 2.76 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 4/C | STEEL | MATTE TIN | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | YES | 3 GΩ | e3 | UL | 94V-0 | -40 °C | 85 °C | HOLE 0.12 | SOCKET | Matte Tin (Sn) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 UNC | THREADED | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 50u inch | TIN | SOLDER | 0.494 inch | 0.761 inch | 2.729 inch | 1.48 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
FCE17-C37SC-480
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 37 | 2 | 2.76 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 4/C | STEEL | MATTE TIN | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | YES | 3 GΩ | e3 | UL | 94V-0 | -40 °C | 85 °C | HOLE 0.12 | SOCKET | Matte Tin (Sn) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 UNC | THREADED | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.761 inch | 2.729 inch | 1.48 inch | AMPHENOL CORP | unknown |