Filter Your Search
1 - 3 of 3 results
|
FCN-086J095-G111A-BCR
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 95 | 5 | 2 mm | 5 | 20 mΩ | 1 A | FEMALE | 125 Cycles | BOARD | POLYESTER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | STANDARDS: DIN 43355; IEC 61076-4-101; IEC 917 | 750VAC V | NO | .7228 N | 10 GΩ | POLARIZED HOUSING | .15012 N | YES | YES | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN LEAD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.449 inch | 0.795 inch | 1.47 inch | 0.134 inch | FUJITSU LTD | compliant | ||||
|
FCN-086J095-G111A-BCR
FUJITSU Limited
|
Check for Price | Obsolete | 95 | 5 | 2 mm | 5 | 20 mΩ | 1 A | FEMALE | 125 Cycles | BOARD | POLYESTER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | STANDARDS: DIN 43355; IEC 61076-4-101; IEC 917 | 750VAC V | NO | .7228 N | 10 GΩ | POLARIZED HOUSING | .15012 N | YES | YES | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN LEAD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.449 inch | 0.795 inch | 1.47 inch | 0.134 inch | FUJITSU LTD | compliant | ||||
|
FCN-086J095-G/111A-BCR
FUJITSU Semiconductor Limited
|
Check for Price | Active | 95 | 5 | 2 mm | 6 | 20 mΩ | 1 A | FEMALE | 125 Cycles | BOARD | POLYESTER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | FCN-086 | STANDARDS: DIN 43355; IEC 61076-4-101; IEC 917 | 750VAC V | NO | .7228 N | 10 GΩ | POLARIZED HOUSING | COMMERCIAL | .139 N | YES | YES | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN LEAD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.449 inch | 0.795 inch | 1.47 inch | 0.146 inch | FUJITSU LTD | unknown |