Filter Your Search
1 - 1 of 1 results
|
FCN-086J110-G/101-BCR
FUJITSU Component Ltd
|
Check for Price | Obsolete | 110 | 5 | 2 mm | 5 | 20 mΩ | 1 A | FEMALE | 125 Cycles | BOARD | POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | STANDARDS: DIN 43355; IEC 917; IEC 61076-4-101, HIGH SPEED, HIGH DENSITY | 750VAC V | NO | .7228 N | 10 GΩ | SHRD CENTER | .15012 N | YES | NO | e4 | YES | UL | 94V-0 | -55 °C | 125 °C | SOCKET | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.449 inch | 0.795 inch | 1.969 inch | 0.134 inch | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.69.40.40 |