Filter Your Search
1 - 10 of 245 results
|
FCN-244F040-G/1
FUJITSU Limited
|
Check for Price | Obsolete | 40 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | TELECOM AND DATACOM CONNECTOR | STAGGERED CONFIGURATION, LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | PALLADIUM | NO | SOLDER | FUJITSU LTD | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
FCN-244F070-G/6
FUJITSU Limited
|
Check for Price | Obsolete | 70 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | TELECOM AND DATACOM CONNECTOR | STAGGERED CONFIGURATION, LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | PALLADIUM | NO | SOLDER | FUJITSU LTD | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
FCN-244M090-G/A
FUJITSU Limited
|
Check for Price | Obsolete | 90 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | TELECOM AND DATACOM CONNECTOR | STAGGERED CONFIGURATION, LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | PLUG | PALLADIUM | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | FUJITSU LTD | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
FCN-244F030-G/2
FUJITSU Limited
|
Check for Price | Obsolete | 30 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | TELECOM AND DATACOM CONNECTOR | STAGGERED CONFIGURATION, LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | PALLADIUM | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | FUJITSU LTD | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
FCN-244B160-G/G-HN
FUJITSU Limited
|
Check for Price | Obsolete | FUJITSU LTD | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||
|
FCN-244D020-G/E
FUJITSU Component Ltd
|
Check for Price | Obsolete | 20 | 2 | 4 | 50 mΩ | 1 A | FEMALE | CABLE | POLYESTER | AU | STRAIGHT | TELECOM AND DATACOM CONNECTOR | HIGH DENSITY, PANEL MOUNT | 750VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | SOCKET | GOLD | COPPER ALLOY | RECTANGULAR | NO | 0.05 inch | 0.1 inch | NO | LOCKING | LATCHING | GENERAL PURPOSE | STAGGERED | 1.905 mm | IDC | 0.362 inch | 0.228 inch | 1.312 inch | 0.134 inch | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.69.40.30 | ||||
|
FCN-244F070-G/B
FUJITSU Limited
|
Check for Price | Obsolete | 70 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | TELECOM AND DATACOM CONNECTOR | STAGGERED CONFIGURATION, LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | PALLADIUM | NO | SOLDER | FUJITSU LTD | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
FCN-244F040-G/4
FUJITSU Limited
|
Check for Price | Obsolete | 40 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | TELECOM AND DATACOM CONNECTOR | STAGGERED CONFIGURATION, LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | PALLADIUM | NO | SOLDER | FUJITSU LTD | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
FCN-244B080-G/O
FUJITSU Limited
|
Check for Price | Active | FUJITSU LTD | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||
|
FCN-244F090-G/D
FUJITSU Limited
|
Check for Price | Obsolete | 90 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | TELECOM AND DATACOM CONNECTOR | STAGGERED CONFIGURATION, LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | PALLADIUM | NO | SOLDER | FUJITSU LTD | compliant | EAR99 | 8536.69.40.30 |