Filter Your Search
1 - 10 of 10 results
|
FCN-707B010-AU/0-HN
FUJITSU Limited
|
Check for Price | Obsolete | 10 | 2 | 20 mΩ | 1 A | FEMALE | 500 Cycles | CABLE | POLYESTER | AU ON NI | BOARD CONNECTOR | BUMP TYPE | 500VAC V | NO | 3.336 N | 1 GΩ | 28 AWG | 30 AWG | .278 N | UL, CSA | -55 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | 3u inch | IDC | 0.236 inch | 0.72 inch | 0.68 inch | FUJITSU LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
FCN-707B010-AU/0
FUJITSU Component Ltd
|
Check for Price | Obsolete | 10 | 2 | FEMALE | CABLE | BOARD CONNECTOR | LATCHED, POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | PALLADIUM | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
FCN-707B010-AU/B
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 10 | 2 | 120 mΩ | 1 A | FEMALE | BOARD | POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | BUMP TYPE | 500VAC V | NO | 3.336 N | 1 GΩ | SHRD CENTER | 26 AWG | 30 AWG | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | PREASSEM CONN | PALLADIUM | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.236 inch | 0.681 inch | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
FCN-707B010-AU/B
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Obsolete | 10 | 2 | FEMALE | CABLE | GOLD | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | PALLADIUM | NO | ONE | GENERAL PURPOSE | IDC | FUJITSU SEMICONDUCTOR AMERICA INC | unknown | |||||||||||||||||||||||||||||||||
|
FCN-707B010-AU/0
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 10 | 2 | FEMALE | CABLE | GOLD | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | PALLADIUM | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | IDC | FUJITSU SEMICONDUCTOR AMERICA INC | compliant | |||||||||||||||||||||||||||||||
|
FCN-707B010-AU/B-HN
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 10 | 2 | 20 mΩ | 1 A | FEMALE | 500 Cycles | CABLE | POLYESTER | AU ON NI | BOARD CONNECTOR | BUMP TYPE | 500VAC V | NO | 3.336 N | 1 GΩ | 28 AWG | 30 AWG | .278 N | UL, CSA | -55 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | 3u inch | IDC | 0.236 inch | 0.72 inch | 0.68 inch | FUJITSU LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
FCN-707B010-AU/0
FUJITSU Limited
|
Check for Price | Yes | Yes | Obsolete | 10 | 2 | 2.54 mm | 120 mΩ | 1 A | FEMALE | BOARD | POLYESTER | GOLD | STRAIGHT | BOARD CONNECTOR | BUMP TYPE | 500VAC V | NO | 3.336 N | 1 GΩ | SHRD CENTER | 26 AWG | 30 AWG | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | PREASSEM CONN | PALLADIUM | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.236 inch | 0.681 inch | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 | ||||||
|
FCN-707B010-AU/B
FUJITSU Component Ltd
|
Check for Price | Obsolete | 10 | 2 | FEMALE | CABLE | BOARD CONNECTOR | LATCHED, POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | PALLADIUM | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
FCN-707B010-AU/0-HN
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 10 | 2 | 20 mΩ | 1 A | FEMALE | 500 Cycles | CABLE | POLYESTER | AU ON NI | BOARD CONNECTOR | BUMP TYPE | 500VAC V | NO | 3.336 N | 1 GΩ | 28 AWG | 30 AWG | .278 N | UL, CSA | -55 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | 3u inch | IDC | 0.236 inch | 0.72 inch | 0.68 inch | FUJITSU LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
FCN-707B010-AU/B-HN
FUJITSU Limited
|
Check for Price | Obsolete | 10 | 2 | 20 mΩ | 1 A | FEMALE | 500 Cycles | CABLE | POLYESTER | AU ON NI | BOARD CONNECTOR | BUMP TYPE | 500VAC V | NO | 3.336 N | 1 GΩ | 28 AWG | 30 AWG | .278 N | UL, CSA | -55 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | 3u inch | IDC | 0.236 inch | 0.72 inch | 0.68 inch | FUJITSU LTD | unknown | EAR99 | 8536.69.40.40 |