Filter Your Search
1 - 3 of 3 results
|
FCN-722P012-AU/L
FUJITSU Component Ltd
|
Check for Price | Obsolete | 12 | 2 | 2.54 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | PALLADIUM | NO | ONE | GENERAL PURPOSE | WIRE WRAP | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
FCN-722P012-AU/L
FUJITSU Limited
|
Check for Price | Obsolete | 12 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYPHENYLENE OXIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -55 °C | 85 °C | PALLADIUM | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.232 inch | 0.177 inch | 0.639 inch | 0.531 inch | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
FCN-722P012-AU/L
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 12 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYPHENYLENE OXIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -55 °C | 85 °C | PALLADIUM | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.232 inch | 0.177 inch | 0.639 inch | 0.531 inch | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 |