Filter Your Search
1 - 10 of 10 results
|
FCN-723J012/1M-HN
FUJITSU Limited
|
Check for Price | Obsolete | 12 | 1 | FEMALE | CABLE | BOARD CONNECTOR | COMPATIBLE CONTACTS:FCN-723J-T/AM; FCN-723J-G/AM; FCN-723J-T/BM; FCN-723J-G/BM | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | PALLADIUM | NO | ONE | GENERAL PURPOSE | FUJITSU LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
FCN-723J012/1M-HN
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 12 | 1 | FEMALE | CABLE | BOARD CONNECTOR | COMPATIBLE CONTACTS:FCN-723J-T/AM; FCN-723J-G/AM; FCN-723J-T/BM; FCN-723J-G/BM | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | PALLADIUM | NO | ONE | GENERAL PURPOSE | FUJITSU LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
FCN-723J012/1-HN
FUJITSU Limited
|
Check for Price | Obsolete | 12 | 1 | 20 mΩ | 3 A | FEMALE | 500 Cycles | POLYPHENYLENE OXIDE | AU ON NI | BOARD CONNECTOR | 250VAC V | NO | 3.336 N | 1 GΩ | 20 AWG | 32 AWG | .278 N | UL, CSA | -55 °C | 85 °C | RECEPTACLE | PD-NI OVER NI | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | 3u inch | 0.1 inch | 0.543 inch | 1.2 inch | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
FCN-723J012/1M
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 12 | 1 | 20 mΩ | 3 A | FEMALE | CABLE | POLYPHENYLENE OXIDE | AU | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | 26 AWG | 34 AWG | UL | -55 °C | 85 °C | PALLADIUM | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | CRIMP | 0.079 inch | 0.256 inch | 0.945 inch | FUJITSU LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
FCN-723J012/1
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 12 | 1 | 20 mΩ | 3 A | FEMALE | CABLE | POLYPHENYLENE OXIDE | AU | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | 20 AWG | 32 AWG | UL | -55 °C | 85 °C | PALLADIUM | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | CRIMP | 0.1 inch | 0.543 inch | 1.2 inch | FUJITSU LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
FCN-723J012/1M
FUJITSU Component Ltd
|
Check for Price | Obsolete | 12 | 1 | FEMALE | CABLE | GOLD | BOARD CONNECTOR | COMPATIBLE CONTACTS: FCN-723J-T/AM; FCN-723J-G/AM; FCN-723J-T/BM; FCN-723J-G/BM | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | PALLADIUM | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
FCN-723J012/1-HN
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 12 | 1 | 20 mΩ | 3 A | FEMALE | 500 Cycles | POLYPHENYLENE OXIDE | AU ON NI | BOARD CONNECTOR | 250VAC V | NO | 3.336 N | 1 GΩ | 20 AWG | 32 AWG | .278 N | UL, CSA | -55 °C | 85 °C | RECEPTACLE | PD-NI OVER NI | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | 3u inch | 0.1 inch | 0.543 inch | 1.2 inch | FUJITSU LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
FCN-723J012/1
FUJITSU Limited
|
Check for Price | Obsolete | 12 | 1 | 20 mΩ | 3 A | FEMALE | CABLE | POLYPHENYLENE OXIDE | AU | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | 20 AWG | 32 AWG | UL | -55 °C | 85 °C | PALLADIUM | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | CRIMP | 0.1 inch | 0.543 inch | 1.2 inch | FUJITSU LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
FCN-723J012/1
FUJITSU Component Ltd
|
Check for Price | Obsolete | 12 | 1 | FEMALE | CABLE | BOARD CONNECTOR | COMPATIBLE CONTACTS: FCN-723J-AU/U; FCN-723J-AU/Q, POLARIZED | NO | NO | NO | e4 | NO | 94V-1 | SOCKET | PALLADIUM | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
FCN-723J012/1M
FUJITSU Limited
|
Check for Price | Obsolete | 12 | 1 | 20 mΩ | 3 A | FEMALE | CABLE | POLYPHENYLENE OXIDE | AU | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | 26 AWG | 34 AWG | UL | -55 °C | 85 °C | PALLADIUM | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | CRIMP | 0.079 inch | 0.256 inch | 0.945 inch | FUJITSU LTD | unknown | EAR99 | 8536.69.40.40 |