Filter Your Search
1 - 5 of 5 results
|
FCN-724P032-AU/S
FUJITSU Limited
|
Check for Price | Obsolete | 32 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -55 °C | 85 °C | PALLADIUM | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 3.2 inch | 0.118 inch | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
FCN-724P032-AU/S-HN
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 32 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | UL, CSA | -55 °C | 85 °C | RECEPTACLE | PD-NI OVER NI | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.1 inch | 3.2 inch | 0.118 inch | FUJITSU LTD | compliant | |||||||||||
|
FCN-724P032-AU/S-HN
FUJITSU Limited
|
Check for Price | Obsolete | 32 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | UL, CSA | -55 °C | 85 °C | RECEPTACLE | PD-NI OVER NI | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.1 inch | 3.2 inch | 0.118 inch | FUJITSU LTD | compliant | |||||||||||
|
FCN-724P032-AU/S
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 32 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -55 °C | 85 °C | PALLADIUM | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 3.2 inch | 0.118 inch | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
FCN-724P032-AU/S
FUJITSU Component Ltd
|
Check for Price | Obsolete | 32 | 1 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | FUJITSU COMPONENT LTD | unknown |