Parametric results for: FD 1276 under Fixed Inductors

Filter Your Search

1 - 10 of 452 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer: FDK Corporation
Select parts from the table below to compare.
Compare
Compare
AML1005Q8N2JT
FDK Corporation
Check for Price Contact Manufacturer GENERAL PURPOSE INDUCTOR 8.2 nH 190 mΩ 5 % YES 100 MHz 250 mA 5.3 GHz 10 RF INDUCTOR 1 NO 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND FDK CORP unknown EAR99 8504.50.80.00
CD-C-D010S-470
FDK Corporation
Check for Price Yes Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 47 mH 65 mΩ 10 % NO 100 kHz 3 A DC-DC CONVERTER 1 NO 85 °C -25 °C 2 CYLINDRICAL PACKAGE RADIAL WIRE FDK CORP unknown EAR99 8504.50.80.00
CD-C-D010D-471
FDK Corporation
Check for Price Contact Manufacturer GENERAL PURPOSE INDUCTOR 470 µH 900 mΩ 10 % NO 1 kHz 1 A DC-DC CONVERTER 1 NO 2 CYLINDRICAL PACKAGE RADIAL WIRE FDK CORP unknown EAR99 8504.50.80.00
CD-C-0304C-220
FDK Corporation
Check for Price Contact Manufacturer GENERAL PURPOSE INDUCTOR 22 µH 1.37 Ω 20 % YES 1 kHz 300 mA POWER INDUCTOR 1 NO 2 RECTANGULAR PACKAGE DUAL ENDED SPECIAL FDK CORP unknown EAR99 8504.50.80.00
CD-C-0304C-4R7
FDK Corporation
Check for Price Contact Manufacturer GENERAL PURPOSE INDUCTOR 4.7 µH 360 mΩ 20 % YES 1 kHz 600 mA POWER INDUCTOR 1 NO 2 RECTANGULAR PACKAGE DUAL ENDED SPECIAL FDK CORP unknown EAR99 8504.50.80.00
CD-C-0304CM-100
FDK Corporation
Check for Price Contact Manufacturer GENERAL PURPOSE INDUCTOR 10 µH 750 mΩ 20 % YES 1 kHz 370 mA POWER INDUCTOR 1 NO 2 RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE FDK CORP unknown EAR99 8504.50.80.00
CD-C-1315A-101
FDK Corporation
Check for Price Yes Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 100 µH 170 mΩ 20 % YES 1 kHz 1.15 A POWER INDUCTOR 1 NO 100 °C -25 °C 4 RECTANGULAR PACKAGE DUAL IN-LINE GULL WING FDK CORP unknown EAR99 8504.50.80.00
CD-C-D008B-102
FDK Corporation
Check for Price Yes Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 1 mH 1.8 Ω 10 % NO 1 kHz 460 mA DC-DC CONVERTER 1 NO 2 CYLINDRICAL PACKAGE RADIAL WIRE FDK CORP unknown EAR99 8504.50.80.00
AML0603Q1N4ST
FDK Corporation
Check for Price Yes Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 1.4 nH 70 mΩ 21.429 % YES 100 MHz 500 mA 10 GHz 4 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND FDK CORP unknown EAR99 8504.50.80.00
MIPF2016D4R7
FDK Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 160 mΩ 30 % YES 1 MHz 900 mA 0806 POWER INDUCTOR 1 NO DCR IS MEASURED AT 30% TOLERANCE 85 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND FDK CORP unknown EAR99 8504.50.80.00 0806