Filter Your Search
1 - 10 of 49 results
|
HM1F41FDP400H6LF
Amphenol FCi
|
Check for Price | Active | 24 | 4 | 2 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZATION AVAILABLE | NO | NO | NO | NO | RECEPTACLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
FDP4020PS62Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | SINGLE WITH BUILT-IN DIODE | 175 °C | FAIRCHILD SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-220AB | 3 | 20 V | 16 A | 80 mΩ | METAL-OXIDE SEMICONDUCTOR | TO-220AB | R-PSFM-T3 | 1 | 3 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | P-CHANNEL | 48 A | Not Qualified | NO | THROUGH-HOLE | SINGLE | SWITCHING | SILICON | ||||||||||||||||||||||||||||||||||||||||
|
FDP4030LS62Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | SINGLE WITH BUILT-IN DIODE | 175 °C | FAIRCHILD SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-220AB | 3 | 30 V | 20 A | 35 mΩ | METAL-OXIDE SEMICONDUCTOR | TO-220AB | R-PSFM-T3 | 1 | 3 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | N-CHANNEL | 60 A | Not Qualified | NO | THROUGH-HOLE | SINGLE | SWITCHING | SILICON | 50 mJ | |||||||||||||||||||||||||||||||||||||||
|
HM1F42FDP400H6LF
Amphenol Communications Solutions
|
Check for Price | Active | 48 | 4 | 2 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZATION AVAILABLE | NO | NO | NO | NO | RECEPTACLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
HM1F42FDP400H6LF
Amphenol FCi
|
Check for Price | Active | 48 | 4 | 2 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZATION AVAILABLE | NO | NO | NO | NO | RECEPTACLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
HM1F42FDP400H6
Amphenol Communications Solutions
|
Check for Price | Active | 48 | 4 | 2 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZATION AVAILABLE | NO | NO | NO | NO | RECEPTACLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
HM1F42FDP400H6
Amphenol FCi
|
Check for Price | Active | 48 | 4 | 2 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZATION AVAILABLE | NO | NO | NO | NO | RECEPTACLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
HM1F41FDP400H6
Amphenol Communications Solutions
|
Check for Price | Active | 24 | 4 | 2 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZATION AVAILABLE | NO | NO | NO | NO | RECEPTACLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
HM1F52FDP400H6LF
Amphenol FCi
|
Check for Price | Active | 60 | 5 | 2 mm | 5 | 20 mΩ | 1.5 A | FEMALE | 250 Cycles | BOARD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZATION AVAILABLE | 1400VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | NO | PEG | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.524 inch | 0.888 inch | 0.943 inch | 0.114 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
HM1F53FDP400H6LF
Amphenol FCi
|
Check for Price | Active | 120 | 5 | 2 mm | 5 | 20 mΩ | 1.5 A | FEMALE | 250 Cycles | BOARD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 1400VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | NO | PEG | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.524 inch | 0.888 inch | 1.888 inch | 0.114 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |