Filter Your Search
1 - 2 of 2 results
|
|
FD300O2V
Esterline Technologies Corporation
|
Check for Price | Transferred | 2.42 W | 5 kΩ | 56 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 22 mA | 75 V | 5 V | 110 V | 10A@56VDC | 16 ms | 16 ms | -65 °C | 125 °C | DC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | SOLDER HOOK AND WIRE | 13.3 mm | 25.7 mm | 26 mm | 26mm x 13.3mm x 25.7mm | EAR99 | 8536.41.00.20 | ||
|
|
FD300O2V
Esterline Power Systems
|
Check for Price | Active | 2.42 W | 5 kΩ | 56 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 22 mA | 75 V | 5 V | 110 V | 10A@56VDC | 16 ms | 16 ms | -65 °C | 125 °C | DC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | SOLDER HOOK AND WIRE | 13.3 mm | 25.7 mm | 26 mm | 26mm x 13.3mm x 25.7mm | EAR99 | 8536.41.00.20 |