Parametric results for: FD400-O2C under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: fd400o2c
Select parts from the table below to compare.
Compare
Compare
FD400-O2C
Esterline Technologies Corporation
Check for Price Buy Transferred 2.716 W 290 Ω 56 V 10 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 97 mA 19.8 V 1.5 V 28 V 10A@56VDC 16 ms 16 ms -65 °C 125 °C DC PANEL MOUNT CORROSION PROOF; HERMETICALLY SEALED NO SOLDER HOOK 28 mm 25.7 mm 28 mm 28mm x 28mm x 25.7mm EAR99 8536.41.00.20
FD400-O2C
Esterline Power Systems
Check for Price Buy Active 2.716 W 290 Ω 56 V 10 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 97 mA 19.8 V 1.5 V 28 V 10A@56VDC 16 ms 16 ms -65 °C 125 °C DC PANEL MOUNT CORROSION PROOF; HERMETICALLY SEALED NO SOLDER HOOK 28 mm 25.7 mm 28 mm 28mm x 28mm x 25.7mm EAR99 8536.41.00.20