Parametric results for: FD400-R1B under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: fd400r1b
Select parts from the table below to compare.
Compare
Compare
FD400-R1B
Esterline Power Systems
Check for Price Active 2.052 W 70 Ω 56 V 10 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 171 mA 10 V 500 mV 12 V 10A@56VDC 16 ms 16 ms e3 -65 °C 125 °C DC SOCKET MOUNT CORROSION PROOF; HERMETICALLY SEALED NO TIN SNAP ON 28 mm 25.7 mm 28 mm 28mm x 28mm x 25.7mm EAR99 8536.41.00.20
FD400-R1B
Esterline Technologies Corporation
Check for Price Transferred 2.052 W 70 Ω 56 V 10 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 171 mA 10 V 500 mV 12 V 10A@56VDC 16 ms 16 ms e3 -65 °C 125 °C DC SOCKET MOUNT CORROSION PROOF; HERMETICALLY SEALED NO TIN SNAP ON 28 mm 25.7 mm 28 mm 28mm x 28mm x 25.7mm EAR99 8536.41.00.20