Filter Your Search
1 - 2 of 2 results
|
|
FD400-R4V
Esterline Technologies Corporation
|
Check for Price | Transferred | 2.42 W | 5 kΩ | 56 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 22 mA | 75 V | 5 V | 110 V | 10A@56VDC | 16 ms | 16 ms | e4 | -65 °C | 125 °C | DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | GOLD | SNAP ON | 28 mm | 25.7 mm | 28 mm | 28mm x 28mm x 25.7mm | Unknown | EAR99 | 8536.41.00.20 | ||
|
|
FD400-R4V
Esterline Power Systems
|
Check for Price | Active | 2.42 W | 5 kΩ | 56 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 22 mA | 75 V | 5 V | 110 V | 10A@56VDC | 16 ms | 16 ms | e4 | -65 °C | 125 °C | DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | GOLD | SNAP ON | 28 mm | 25.7 mm | 28 mm | 28mm x 28mm x 25.7mm | EAR99 | 8536.41.00.20 |